Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 4K EPROM, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
328-3113
Mfr. Part No.:
PIC16C73B-04I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

18.08mm

ADCs

5 x 8 bit

Instruction Set Architecture

RISC

Width

7.59mm

Pulse Width Modulation

2 (10 bit) (CCP)

Minimum Operating Temperature

-40 °C

Program Memory Type

EPROM

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

2.39mm

Dimensions

18.08 x 7.59 x 2.39mm