Renesas Electronics, 32bit ARM Cortex M33, RA4 Microcontroller MCU, 100MHz, 256 KB Flash, 100-Pin QFP
- RS Stock No.:
- 263-0188
- Mfr. Part No.:
- R7FA4M2AB3CFP#AA0
- Brand:
- Renesas Electronics
- RS Stock No.:
- 263-0188
- Mfr. Part No.:
- R7FA4M2AB3CFP#AA0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RA4 | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 KB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 1 | |
| Dimensions | 14 x 14 x 1.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 4 x 16 bit, 4 x 32 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 1 | |
| Number of Ethernet Channels | 0 | |
| ADCs | 13 x 12 bit | |
| Program Memory Type | Flash | |
| Width | 14mm | |
| Height | 1.7mm | |
| Number of LIN Channels | 0 | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RA4 | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 KB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 1 | ||
Dimensions 14 x 14 x 1.7mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 4 x 16 bit, 4 x 32 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 1 | ||
Number of Ethernet Channels 0 | ||
ADCs 13 x 12 bit | ||
Program Memory Type Flash | ||
Width 14mm | ||
Height 1.7mm | ||
Number of LIN Channels 0 | ||
Length 14mm | ||
- COO (Country of Origin):
- JP
Secure element functionality
8kB data flash to store data as in EEPROM
Enhanced capacitive touch sensing unit
