Renesas Electronics ARM Cortex M23, MCU Microcontroller MCU, 32-Pin QFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
263-0176
Mfr. Part No.:
R7FA2E1A92DFJ#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

MCU

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M23

COO (Country of Origin):
JP
The Renesas Electronics MCU is the RA family’s entry level single chip microcontroller based on the 48MHz Arm Cortex M23 core and up to 128KB code flash and 16KB SRAM memory. The optimized processing and Renesas low power process technology make it the industry's most energy efficient ultra low power MCU.

48MHz Arm Cortex M23
Up to 128kB flash memory and 16kB SRAM
4kB data flash to store data as in EEPROM
Enhanced capacitive touch sensing unit

Recently viewed