Renesas Electronics ARM Cortex M23, MCU Microcontroller MCU, 48-Pin QFP
- RS Stock No.:
- 263-0172
- Mfr. Part No.:
- R7FA2E1A72DFL#AA0
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 263-0172
- Mfr. Part No.:
- R7FA2E1A72DFL#AA0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | MCU | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M23 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name MCU | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M23 | ||
- COO (Country of Origin):
- JP
The Renesas Electronics MCU is the RA familys entry level single chip microcontroller based on the 48MHz Arm Cortex M23 core and up to 128KB code flash and 16KB SRAM memory. The optimized processing and Renesas low power process technology make it the industry's most energy efficient ultra low power MCU.
48MHz Arm Cortex M23
Up to 128kB flash memory and 16kB SRAM
4kB data flash to store data as in EEPROM
Enhanced capacitive touch sensing unit
Up to 128kB flash memory and 16kB SRAM
4kB data flash to store data as in EEPROM
Enhanced capacitive touch sensing unit
