Renesas Electronics R5F566TKGDFB#30 32 bit MCU Microcontroller MCU, MCU, 144-Pin LFQFP
- RS Stock No.:
- 263-0161
- Mfr. Part No.:
- R5F566TKGDFB#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 263-0161
- Mfr. Part No.:
- R5F566TKGDFB#30
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Renesas Electronics MCU is designed for motor control applications. The max. 160MHz RXv3 CPU core enables up to four inverters to be controlled simultaneously, with advanced security and safety functions for inverter control applications.
32 bit RXv3 CPU core
Low power design and architecture
On chip flash memory for code
Independent watchdog timer
Low power design and architecture
On chip flash memory for code
Independent watchdog timer
Specifications
Attribute | Value |
---|---|
Family Name | MCU |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | 32 bit MCU |
Related links
- Renesas Electronics R5F566TKGDFB#30 32 bit MCU Microcontroller...
- Renesas Electronics R5F565N9ADFB#30 32 bit MCU Microcontroller...
- Renesas Electronics R5F513T5ADFJ#30 32 bit MCU Microcontroller...
- Renesas Electronics R5F52318BDFP#30 32 bit MCU Microcontroller...
- Renesas Electronics R5F565NCDDFC#30 32 bit MCU Microcontroller...
- Renesas Electronics R5F571MLHDFB#30, 32bit RX MCU Microcontroller,...
- Renesas Electronics R5F10RLCAFB#30 16 bit MCU Microcontroller MCU,...
- Renesas Electronics R5F566NNDDFB#30, 32bit Microcontroller MCU,...