Renesas Electronics 32 bit MCU, MCU Microcontroller MCU, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
263-0141
Mfr. Part No.:
R5F52318BDFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

MCU

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

32 bit MCU

COO (Country of Origin):
JP
The Renesas Electronics MCU has an optimal combination of a 32 bit RXv2 CPU core with improved DSP/FPU and low power consumption technology to realize extreme power efficiency. High performance digital filtering, floating point operations and other processing can be performed even in environments with low current supply capacity.

32 bit RXv2 CPU core
Low power design and architecture
On chip flash memory for code
Up to 14 communication functions