Renesas Electronics R5F513T5ADFJ#30, 16bit RXv1 Microcontroller MCU, RX13T, 32MHz, 128 kB Flash, 32-Pin LFQFP
- RS Stock No.:
- 263-0138
- Mfr. Part No.:
- R5F513T5ADFJ#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 263-0138
- Mfr. Part No.:
- R5F513T5ADFJ#30
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Renesas Electronics MCU is equipped with the proven RX Family RXv1 core operating at 32MHz, a floating point unit (FPU), an inverter control timer, and a 12 bit A/D converter, allowing high efficiency inverter control of brushless DC motors with one device
32 bit RX CPU core
Low power consumption functions
On chip flash memory for code
Up to 4 channels for communication
Low power consumption functions
On chip flash memory for code
Up to 4 channels for communication
Specifications
Attribute | Value |
---|---|
Family Name | RX13T |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | RXv1 |
Data Bus Width | 16bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
RAM Size | 12 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 3 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of CAN Channels | 0 |
Number of UART Channels | 3 |
Number of USART Channels | 0 |
Number of I2C Channels | 4 |
ADCs | 5 x 12 bit |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 7 x 7 x 1.7mm |
Number of LIN Channels | 0 |
Height | 1.7mm |
Instruction Set Architecture | CISC Harvard |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Width | 7mm |
Related links
- Renesas Electronics R5F51101ADFL#30, 16bit RXv1 Microcontroller...
- Renesas Electronics R5F51104ADFL#30, 16bit RXv1 Microcontroller...
- Renesas Electronics R5F51114ADFL#3A, 16bit RXv1 Microcontroller...
- Renesas Electronics R5F513T5ADFJ#30 32 bit MCU Microcontroller...
- Renesas Electronics R5F100GCAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100GCGFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100GGGFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100GGAFB#30, 16bit RL78 Microcontroller...