Renesas Electronics R5F51105ADFL#30, 32bit RXv1 Microcontroller MCU, RX110, 32MHz, 128 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 263-0122
- Mfr. Part No.:
- R5F51105ADFL#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 263-0122
- Mfr. Part No.:
- R5F51105ADFL#30
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Renesas Electronics MCU have the simplest line-up of the RX100 Series. They have a small capacity, low pin count line-up from 8 KB/8 KB to 128 KB/16 KB ROM/RAM, and 36 to 64 pins. A 12 bit A/D converter, timer, serial interface, and more are built into a small 4 x 4 mm package.
32 bit RX CPU core
Low power consumption functions
On chip flash memory for code
Independent watchdog timer
Low power consumption functions
On chip flash memory for code
Independent watchdog timer
Specifications
Attribute | Value |
---|---|
Family Name | RX110 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | RXv1 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of USART Channels | 0 |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 7 x 7 x 1.7mm |
Width | 7mm |
Height | 1.7mm |
ADCs | 10 x 12 bit |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of LIN Channels | 0 |
Related links
- Renesas Electronics R5F51105ADFL#30, 32bit RXv1 Microcontroller...
- Renesas Electronics R5F51115ADFL#3A, 32bit RXv1 Microcontroller,...
- Renesas Electronics R5F51105ADFM#30, 32bit RX Microcontroller,...
- Renesas Electronics R5F51306BDFM#30, 32bit RXv1 Microcontroller...
- Renesas Electronics R5F51308ADFM#30, 32bit RXv1 Microcontroller...
- Renesas Electronics R5F51308ADFK#30, 32bit RXv1 Microcontroller...
- STMicroelectronics STM32L072CBT6, 32bit ARM Cortex M0+...
- STMicroelectronics STM32L152C8T6, 32bit ARM Cortex M3...