Renesas Electronics R5F104LLAFB#30, 16bit RL78 Microcontroller MCU, RL78/G14, 32MHz, 512 kB Flash, 64-Pin LFQFP
- RS Stock No.:
- 263-0094
- Mfr. Part No.:
- R5F104LLAFB#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 263-0094
- Mfr. Part No.:
- R5F104LLAFB#30
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Renesas Electronics MCU balance the industry's lowest level of consumption current and a high calculation performance of 51.2 DMIPS (32 MHz). The built in high function timer supports three phase motor control using three phase complementary PWM output.
RL78 CPU core
PWM output x 13
Power on reset
Low voltage detection
PWM output x 13
Power on reset
Low voltage detection
Specifications
Attribute | Value |
---|---|
Family Name | RL78/G14 |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 512 kB |
Maximum Frequency | 32MHz |
RAM Size | 48 kB |
USB Channels | 0 |
Number of SPI Channels | 6 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
Number of USART Channels | 0 |
Number of UART Channels | 2 |
Number of I2C Channels | 7 |
Height | 1.7mm |
Number of LIN Channels | 0 |
Width | 10mm |
Dimensions | 10 x 10 x 1.7mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | CISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 10mm |
ADCs | 12 x 8/10 bit |
Related links
- Renesas Electronics R5F104LLAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F104GLAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F104GLGFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F104MLGFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F104LGAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100LLAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F104GEAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F104GGAFB#30, 16bit RL78 Microcontroller...