Renesas Electronics R5F104BFAFP#30, 16bit RL78 Microcontroller MCU, RL78/G14, 32MHz, 96 kB Flash, 32-Pin LQFP
- RS Stock No.:
- 263-0082
- Mfr. Part No.:
- R5F104BFAFP#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 263-0082
- Mfr. Part No.:
- R5F104BFAFP#30
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Renesas Electronics MCU balance the industry's lowest level of consumption current and a high calculation performance of 51.2 DMIPS (32 MHz). The built in high function timer supports three phase motor control using three phase complementary PWM output.
RL78 CPU core
PWM output x 13
Power on reset
Low voltage detection
PWM output x 13
Power on reset
Low voltage detection
Specifications
Attribute | Value |
---|---|
Family Name | RL78/G14 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 96 kB |
Maximum Frequency | 32MHz |
RAM Size | 12 kB |
USB Channels | 0 |
Number of SPI Channels | 6 |
Number of USART Channels | 0 |
Number of I2C Channels | 7 |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
Number of CAN Channels | 0 |
Number of PCI Channels | 0 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Instruction Set Architecture | CISC |
Dimensions | 7 x 7 x 1.7mm |
Width | 7mm |
Number of LIN Channels | 1 |
ADCs | 8 x 10 bit |
Length | 7mm |
Height | 1.7mm |
Related links
- Renesas Electronics R5F104BEAFP#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F104GFAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F104LGGFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F104MJAFA#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F104BGAFP#30, 16bit RL78/G14...
- Renesas Electronics R5F104GCAFB#30, 16bit RL78 Microcontroller,...
- Renesas Electronics R5F104ACGSP#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F11ZBAAFP#30, 16bit RL78 Microcontroller...