Renesas Electronics R5F100PJAFB#30, 16bit RL78 Microcontroller MCU, RL78/G13, 32MHz, 256 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 263-0064
- Mfr. Part No.:
- R5F100PJAFB#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 263-0064
- Mfr. Part No.:
- R5F100PJAFB#30
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Renesas Electronics MCU is True low power platform for the general purpose applications, with 1.6 V to 5.5 V operation, 16 to 512 Kbyte code flash memory, and 41 DMIPS at 32 MHz. It has ultra low power consumption technology with halt mode, stop mode and snooze mode.
Minimum instruction execution time
DMA controller
RL78 CPU core
DMA controller
RL78 CPU core
Specifications
Attribute | Value |
---|---|
Family Name | RL78/G13 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 256 kB |
Maximum Frequency | 32MHz |
RAM Size | 20 kB |
USB Channels | 0 |
Number of SPI Channels | 7 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
Number of CAN Channels | 0 |
Number of UART Channels | 2 |
Number of I2C Channels | 7 |
Maximum Number of Ethernet Channels | 0 |
Height | 1.6mm |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | CISC |
ADCs | 20 x 10 bit |
Number of ADC Units | 1 |
Length | 14mm |
Number of PCI Channels | 0 |
Number of LIN Channels | 1 |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Width | 14mm |
Dimensions | 14 x 14 x 1.6mm |
Program Memory Type | Flash |
Related links
- Renesas Electronics R5F100PJAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100LJAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100PLDFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100LLAFA#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100SHAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100FGAFP#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100PLAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100PFAFB#30, 16bit RL78 Microcontroller...