Renesas Electronics R7FS5D57C3A01CFB#AA1, 32bit ARM Cortex M4 Microcontroller, S5D5, 120MHz, 32 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 262-7186
- Mfr. Part No.:
- R7FS5D57C3A01CFB#AA1
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 262-7186
- Mfr. Part No.:
- R7FS5D57C3A01CFB#AA1
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Renesas Electronics S5D5 MCU Group offers processing performance, 512 KB to 1 MB of flash memory, and 384 KB of SRAM, available in a variety of packages. It includes a Capacitive Touch Sensing Unit, full connectivity suite, graphics engine, high preci
Capacitive Touch Sensing Unit
Full connectivity suite
Graphics engine
High precision data acquisition analog interfaces
Full connectivity suite
Graphics engine
High precision data acquisition analog interfaces
Specifications
Attribute | Value |
---|---|
Family Name | S5D5 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 120MHz |
RAM Size | 384 kB |
USB Channels | 1 |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
Number of CAN Channels | 2 |
Number of I2C Channels | 3 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | CISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +105 °C |
Length | 20mm |
ADCs | 22 x 12 bit |
Height | 1.4mm |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 2 |
Number of Ethernet Channels | 2 |
Program Memory Type | Flash |
Pulse Width Modulation | 14 x 32 Bit |
Dimensions | 20 x 20 x 1.4mm |
Width | 20mm |
Number of LIN Channels | 0 |
Related links
- Renesas Electronics R7FS5D57C3A01CFB#AA1, 32bit ARM Cortex M4...
- Renesas Electronics R7FS5D57A2A01CLK#AC0, 32bit ARM Cortex M4...
- Renesas Electronics R7FS3A77C3A01CFB#AA1, 32bit ARM Cortex M4...
- Renesas Electronics R7FS5D57C2A01CLK#AC0, 32bit ARM Cortex M4...
- Microchip ATSAM4E8EA-AU, 32bit ARM Cortex M4 Microcontroller,...
- Renesas Electronics R7FA6M3AF3CFB#AA0, 32bit ARM Cortex M4...
- Renesas Electronics R7FA6M3AH3CFB#AA0, 32bit ARM Cortex M4...
- Renesas Electronics R7FA6M2AD3CFB#AA0, 32bit ARM Cortex M4...