Renesas Electronics, 32bit ARM Cortex M23, RA2L1 Microcontroller, 48MHz, 256 KB Flash, 48-Pin QFP
- RS Stock No.:
- 262-7178
- Mfr. Part No.:
- R7FA2L1AB3CFL#AA0
- Brand:
- Renesas Electronics
- RS Stock No.:
- 262-7178
- Mfr. Part No.:
- R7FA2L1AB3CFL#AA0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RA2L1 | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 KB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.7mm | |
| Width | 7mm | |
| Dimensions | 7 x 7 x 1.7mm | |
| Pulse Width Modulation | 6 x 16 bit, 4 x 32 bit | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 1 | |
| Length | 7mm | |
| ADCs | 9 x 12 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RA2L1 | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 KB | ||
Maximum Frequency 48MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.7mm | ||
Width 7mm | ||
Dimensions 7 x 7 x 1.7mm | ||
Pulse Width Modulation 6 x 16 bit, 4 x 32 bit | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 1 | ||
Length 7mm | ||
ADCs 9 x 12 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- CN
8-KB data flash memory (100,000 program/erase (P/E) cycles)
