Renesas Electronics, 32bit MCU, RH850 Microcontroller, 240MHz, 4096 kB Flash, 176-Pin LQFP
- RS Stock No.:
- 262-7171
- Mfr. Part No.:
- R7F7016493AFP-C#AA1
- Brand:
- Renesas Electronics
- RS Stock No.:
- 262-7171
- Mfr. Part No.:
- R7F7016493AFP-C#AA1
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RH850 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4096 kB | |
| Maximum Frequency | 240MHz | |
| RAM Size | 512 kB | |
| Number of SPI Channels | 8 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 3.3 → 5 V | |
| Number of CAN Channels | 8 | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | CISC | |
| ADCs | 58 x 12 bit | |
| Number of PCI Channels | 0 | |
| Number of LIN Channels | 18 | |
| Number of Ethernet Channels | 0 | |
| Height | 1.4mm | |
| Dimensions | 24 x 24 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RH850 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 4096 kB | ||
Maximum Frequency 240MHz | ||
RAM Size 512 kB | ||
Number of SPI Channels 8 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 3.3 → 5 V | ||
Number of CAN Channels 8 | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture CISC | ||
ADCs 58 x 12 bit | ||
Number of PCI Channels 0 | ||
Number of LIN Channels 18 | ||
Number of Ethernet Channels 0 | ||
Height 1.4mm | ||
Dimensions 24 x 24 x 1.4mm | ||
- COO (Country of Origin):
- CN
Operating temperature - 40°C to 105°C
