Renesas Electronics, 32bit RX MCU, RX65N Microcontroller, 120MHz, 1536 kB Flash, 100-Pin QFP
- RS Stock No.:
- 262-7131
- Mfr. Part No.:
- R5F565NCDDFP#30
- Brand:
- Renesas Electronics
- RS Stock No.:
- 262-7131
- Mfr. Part No.:
- R5F565NCDDFP#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX65N | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1536 kB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 640 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 14 | |
| Number of CAN Channels | 2 | |
| Number of UART Channels | 11 | |
| Number of I2C Channels | 14 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of USART Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of Ethernet Channels | 1 | |
| Maximum Number of Ethernet Channels | 1 | |
| Program Memory Type | Flash | |
| Width | 14mm | |
| Number of LIN Channels | 0 | |
| Height | 1.7mm | |
| Dimensions | 14 x 14 x 1.7mm | |
| Instruction Set Architecture | CISC Harvard | |
| Length | 14mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADCs | 22 x 12 bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX65N | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 1536 kB | ||
Maximum Frequency 120MHz | ||
RAM Size 640 kB | ||
USB Channels 1 | ||
Number of SPI Channels 14 | ||
Number of CAN Channels 2 | ||
Number of UART Channels 11 | ||
Number of I2C Channels 14 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of USART Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of Ethernet Channels 1 | ||
Maximum Number of Ethernet Channels 1 | ||
Program Memory Type Flash | ||
Width 14mm | ||
Number of LIN Channels 0 | ||
Height 1.7mm | ||
Dimensions 14 x 14 x 1.7mm | ||
Instruction Set Architecture CISC Harvard | ||
Length 14mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
ADCs 22 x 12 bit | ||
- COO (Country of Origin):
- CN
CISC Harvard architecture with 5-stage pipeline
Variable-length instructions: Ultra-compact code
Supports the memory protection unit (MPU)
