Renesas Electronics R5F10BGGLNA#U5, 16bit RL78 Microcontroller, RL78(AUTO)/F13, 32MHz, 128 kB Flash, 48-Pin QFN
- RS Stock No.:
- 262-7105
- Mfr. Part No.:
- R5F10BGGLNA#U5
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 262-7105
- Mfr. Part No.:
- R5F10BGGLNA#U5
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Renesas Electronics microcontrollers (MCUs) greatly improve power efficiency with industry-leading low power consumption at 41μA/MHz consumption during normal operation and 0.355μA during clock operation. Built-in features such as a high-precision (±1
CISC architecture with 3-stage pipeline
General-purpose registers (8-bit register ´ 8) ´ 4 banks
General-purpose registers (8-bit register ´ 8) ´ 4 banks
Specifications
Attribute | Value |
---|---|
Family Name | RL78(AUTO)/F13 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of USART Channels | 0 |
Maximum Operating Temperature | +105 °C |
Length | 7.05mm |
Number of Ethernet Channels | 0 |
ADCs | 15 x 10 bit |
Height | 0.8mm |
Number of LIN Channels | 0 |
Width | 7.05mm |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Dimensions | 7.05 x 7.05 x 0.8mm |
Number of ADC Units | 1 |
Related links
- Renesas Electronics R5F10BGGLNA#U5, 16bit RL78 Microcontroller,...
- Renesas Electronics R5F10BAGLSP#U5, 16bit RL78 Microcontroller...
- Renesas Electronics R5F10PGJKNA#U5, 16bit RL78 Microcontroller,...
- Renesas Electronics R5F10A6ELSP#U5, 16bit RL78 Microcontroller...
- Renesas Electronics R5F10PBELNA#U5, 16bit RL78 Microcontroller,...
- Renesas Electronics R5F11AGGDNB#20, 16bit RL78 Microcontroller,...
- Renesas Electronics R5F11AGGANB#20, 16bit RL78 Microcontroller,...
- Renesas Electronics R5F100GGGFB#30, 16bit RL78 Microcontroller...