Cypress Semiconductor, 32bit ARM Cortex M7, CYT4BF Microcontroller, 350MHz, 8.384 MB Flash, 320-Pin BGA
- RS Stock No.:
- 226-8910
- Mfr. Part No.:
- CYT4BFCCJDQ0BZEGS
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-8910
- Mfr. Part No.:
- CYT4BFCCJDQ0BZEGS
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CYT4BF | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 320 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 8.384 MB | |
| Maximum Frequency | 350MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CYT4BF | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 320 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 8.384 MB | ||
Maximum Frequency 350MHz | ||
Program Memory Type Flash | ||
The Cypress Semiconductor CYT4BF is a family of Traveo II microcontrollers targeted at automotive systems such as high-end body-control units. The CYT4BF has two Arm Cortex-M7 CPUs for primary processing, and an Arm Cortex-M0+ CPU for peripheral and security processing. These devices contain embedded peripherals supporting controller area network with flexible data rate (CAN FD), local interconnect network (LIN), gigabit Ethernet, and flexray. The traveo II devices are manufactured on an advanced 40-nm process.
CPU subsystem
Integrated memories
Cryptography engine
Low-power 2.7-V to 5.5-V operation
Communication interfaces
Integrated memories
Cryptography engine
Low-power 2.7-V to 5.5-V operation
Communication interfaces
