Cypress Semiconductor, 32bit ARM Cortex M7, CYT3BB Microcontroller, 250MHz, 4.16 MB Flash, 176-Pin TEQFP
- RS Stock No.:
- 226-8902
- Mfr. Part No.:
- CYT3BB8CEBQ0AESGS
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 226-8902
- Mfr. Part No.:
- CYT3BB8CEBQ0AESGS
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CYT3BB | |
| Package Type | TEQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4.16 MB | |
| Maximum Frequency | 250MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CYT3BB | ||
Package Type TEQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 4.16 MB | ||
Maximum Frequency 250MHz | ||
Program Memory Type Flash | ||
The Cypress Semiconductor CYT3BB is a family of Traveo II microcontrollers targeted at automotive systems such as high-end body-control units. The CYT3BB has one arm cortex -M7 CPUs for primary processing, and an Arm Cortex-M0+ CPU for peripheral and security processing. These devices contain embedded peripherals supporting Controller Area Network with Flexible Data rate (CAN FD), Local Interconnect Network (LIN), and Ethernet. Traveo II devices are manufactured on an advanced 40-nm process. CYT3BB incorporates Cypress' low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.
CPU subsystem
Integrated memories
Cryptography engine
Low-Power 2.7-V to 5.5-V operation
Communication interfaces
Integrated memories
Cryptography engine
Low-Power 2.7-V to 5.5-V operation
Communication interfaces
