- RS Stock No.:
- 221-1611
- Mfr. Part No.:
- RP2040
- Brand:
- Raspberry Pi
4210 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.938
(exc. VAT)
£1.126
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.938 | £9.38 |
50 - 90 | £0.905 | £9.05 |
100 + | £0.885 | £8.85 |
*price indicative |
- RS Stock No.:
- 221-1611
- Mfr. Part No.:
- RP2040
- Brand:
- Raspberry Pi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Raspberry Pi RP2040 is the debut microcontroller from Raspberry Pi. It brings signature values of high performance, low cost, and ease of use to the microcontroller space. The RP2040 is manufactured on a modern 40nm process node, delivering high performance, low dynamic power consumption, and low leakage, with a variety of low-power modes to support extended-duration operation on battery power.
264kB on chip SRAM in six independent banks
DMA controller
Fully connected AHB crossbar
Interpolator and integer divider peripherals
On chip programmable LDO to generate core voltage
2 on-chip PLLs to generate USB and core clocks
30 GPIO pins, 4 of which can be used as analogue inputs
DMA controller
Fully connected AHB crossbar
Interpolator and integer divider peripherals
On chip programmable LDO to generate core voltage
2 on-chip PLLs to generate USB and core clocks
30 GPIO pins, 4 of which can be used as analogue inputs
Specifications
Attribute | Value |
---|---|
Family Name | ARM |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 56 |
Device Core | ARM Cortex M0+ |
Data Bus Width | 32bit |
Program Memory Size | 16 MB |
Maximum Frequency | 133MHz |
RAM Size | 256 kB |
USB Channels | 1 x Device, 1 x Host |
Number of PWM Units | 2 x 32 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 3.63 V |
ADCs | 4 x 12 bit |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | RISC |
Width | 7.75mm |
Minimum Operating Temperature | -20 °C |
Height | 0.9mm |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Length | 7.75mm |
Dimensions | 7 x 7 x 0.9mm |