Microchip, 16bit PIC, PIC24FJ GL Microcontroller, 32MHz, 128 kB Flash, 64-Pin VFQFN
- RS Stock No.:
- 215-5958
- Mfr. Part No.:
- PIC24FJ128GL306-I/MR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 215-5958
- Mfr. Part No.:
- PIC24FJ128GL306-I/MR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24FJ GL | |
| Package Type | VFQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 32MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24FJ GL | ||
Package Type VFQFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 32MHz | ||
Program Memory Type Flash | ||
The Microchip PIC24FJ GL family of low power microcontrollers pack core independent peripherals (CIPs) and extend core independent animation to the segmented LCD driver. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the GL family is perfect for extending your battery life in any portable applications.
2.0V to 3.6V, -40°C to 125°C, up to 16 MIPS operation
Ultra-low-power operation with sleep current down to nA with full RAM retention
Code Guard™ Flash protection to manage memory partitions and access restrictions
Flash with Error Correction Code (ECC) and Fault Injection for memory integrity check (Single error correction and Double error detection)
Segmented LCD controller with Core Independent Animation, up to 256 segments (8 commons x 32 segments)
