Microchip, 8bit AVR, AVR® DA Microcontroller, 24MHz, 64 kB Flash, 28-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
215-5882
Mfr. Part No.:
AVR64DA28-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR® DA

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

The Microchip AVR64DA28 microcontroller is part of the AVR DA family featuring the AVR processor with hardware multiplier - running at up to 24 MHz and with 64 KB Flash, 8 KB SRAM and 512 bytes of EEPROM in 28-pin packages. The AVR64DA28 will be available in SSOP and SOIC package options. The AVR64DA28 product supports as many as 18 self-capacitance and 81 mutual capacitance touch channels, which makes the AVR DA the perfect choice for human interface applications where multiple capacitive touch keys, sliders, wheels or 2D surface are required.

Peripheral Touch Controller (PTC)
12-bit Differential Analog-to-Digital Converter (ADC)
10-bit Digital-to-Analog Converter (DAC) with Output Buffer
Zero-Cross Detector (ZCD)