Renesas Electronics, 32bit ARM Cortex M0+, RE01 Microcontroller, 64MHz, 256 kB Flash, 64-Pin LFQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
209-6439
Mfr. Part No.:
R7F0E01182CFM#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RE01

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

64MHz

RAM Size

128 kB

Number of SPI Channels

2

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of I2C Channels

2

Length

10mm

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Height

1.4mm

Dimensions

10 x 10 x 1.4mm

Minimum Operating Temperature

-40 °C

Width

10mm

Maximum Number of Ethernet Channels

0

The Renesas Electronics RE01 256KB based on SOTB process technology realizes ultra-low current consumption in both active and standby mode and high-speed operation (64MHz) at low voltage (1.62V) , which is impossible to achieve with conventional bulk silicon process. The RE01 has been certified the highest score of 705 for the ULPMark-CP by the EEMBC ULPMark benchmark.

Active current:25μA/MHz / 12μA/MHz(Ex DCDC)
Standby current:400nA
High-speed operation 64MHz at low voltage 1.62V