STMicroelectronics STM32MP151DAC1, 16bit ARM Cortex A7, ARM Cortex M4 Microcontroller, STM32MP1, 209MHz, 128 kB ROM,
- RS Stock No.:
- 201-4487
- Mfr. Part No.:
- STM32MP151DAC1
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-4487
- Mfr. Part No.:
- STM32MP151DAC1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32MP1 | |
| Package Type | TFBGA361 | |
| Mounting Type | Surface Mount | |
| Pin Count | 361 | |
| Device Core | ARM Cortex A7, ARM Cortex M4 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 209MHz | |
| Program Memory Type | ROM | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32MP1 | ||
Package Type TFBGA361 | ||
Mounting Type Surface Mount | ||
Pin Count 361 | ||
Device Core ARM Cortex A7, ARM Cortex M4 | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 209MHz | ||
Program Memory Type ROM | ||
The STMicroelectronics STM32MP151A/D devices are based on the high-performance Arm Cortex-A7 32-bit RISC core operating at up to 800 MHz. It provides an external SDRAM interface supporting external memories up to 8-Gbit density (1 Gbyte), 16 or 32-bit LPDDR2/LPDDR3 or DDR3/DDR3L up to 533 MHz.
Low-power consumption
3 DMA controllers to unload the CPU
Reset and power management
3 DMA controllers to unload the CPU
Reset and power management
