Microchip PIC12F683-E/MD, 8bit PIC Microcontroller, PIC12F, 20MHz, 8 kB Flash, 8-Pin DFN-S
- RS Stock No.:
- 199-5407
- Mfr. Part No.:
- PIC12F683-E/MD
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-5407
- Mfr. Part No.:
- PIC12F683-E/MD
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC12F | |
| Package Type | DFN-S | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 20MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC12F | ||
Package Type DFN-S | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 20MHz | ||
Program Memory Type Flash | ||
The Microchip PIC12F629 8-bit microcontroller has mid-range x14 architecture. It operates on 2V to 5.5V voltage range. It features on-board 256Bytes EEPROM Data Memory, and nanoWatt Technology. The standard analog peripherals include up to 4 channels of 10-bit A/D, an analog comparator module with a single comparator, programmable on-chip voltage reference and a Standard Capture/Compare/PWM (CCP) module. It has 2048Bytes program memory flash and 128Bytes SRAM.
Two-Speed Start-up mode
Crystal fail detect for critical applications
Clock mode switching during operation for power savings
Power-Saving Sleep mode
Power-on Reset (POR)
Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
Brown-out Reset (BOR) with software control option
Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
Multiplexed Master Clear with pull-up/input pin
Programmable code protection
Flash/Data EEPROM Retention greater than 40 years
Temperature range between -40°C to 125°C
Dual-Flat, No Leads (DFN-S, 4x4x0.9 mm) package
Crystal fail detect for critical applications
Clock mode switching during operation for power savings
Power-Saving Sleep mode
Power-on Reset (POR)
Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
Brown-out Reset (BOR) with software control option
Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
Multiplexed Master Clear with pull-up/input pin
Programmable code protection
Flash/Data EEPROM Retention greater than 40 years
Temperature range between -40°C to 125°C
Dual-Flat, No Leads (DFN-S, 4x4x0.9 mm) package
