Silicon Labs, 32bit ARM Cortex M4, EFM32 Microcontroller, 48MHz, 256 kB Flash, 112-Pin BGA
- RS Stock No.:
- 198-4590
- Mfr. Part No.:
- EFM32WG290F256-B-BGA112
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-4590
- Mfr. Part No.:
- EFM32WG290F256-B-BGA112
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EFM32 | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 112 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 48MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EFM32 | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 112 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 48MHz | ||
Program Memory Type Flash | ||
The Silicon Labs EFM32WG series 112 pin microcontroller offers unmatched performance and ultra-low power consumption in both active and sleep modes. ARM Cortex-M4 processor making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.
It performs ultra-low power operation
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
