Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 0 kB OTP, 40-Pin PDIP
- RS Stock No.:
- 197-6115
- Mfr. Part No.:
- PIC17C44-16I/P
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-6115
- Mfr. Part No.:
- PIC17C44-16I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC17 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 0 kB | |
| Maximum Frequency | 33MHz | |
| Program Memory Type | OTP | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC17 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 0 kB | ||
Maximum Frequency 33MHz | ||
Program Memory Type OTP | ||
Microchip PIC17C42/42A/R42/43/R43/44 are mature CMOS based Microcontrollers still popular in legacy designs. It's for new applications PIC18F flash based MCUs.
8.25 MIPS Max. CPU Speed
58 Instructions
16 Level Hardware Stack
33 I/O Pins
2 Capture Inputs
2 PWM Outputs
Two 8-bit Timers
Two 16-bit Timers
Universal Synchronous Asynchronous Receiver Transmitter (USART) – Some Models
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-Out Reset (BOR) – Some Models
Power saving SLEEP mode
High current sink/source for direct LED drive
58 Instructions
16 Level Hardware Stack
33 I/O Pins
2 Capture Inputs
2 PWM Outputs
Two 8-bit Timers
Two 16-bit Timers
Universal Synchronous Asynchronous Receiver Transmitter (USART) – Some Models
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-Out Reset (BOR) – Some Models
Power saving SLEEP mode
High current sink/source for direct LED drive
