Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 3.5 kB OTP, 20-Pin PDIP
- RS Stock No.:
- 197-6106
- Mfr. Part No.:
- PIC16C770/P
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-6106
- Mfr. Part No.:
- PIC16C770/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5 kB | |
| Maximum Frequency | 20MHz | |
| Program Memory Type | OTP | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5 kB | ||
Maximum Frequency 20MHz | ||
Program Memory Type OTP | ||
Microchip PIC16C Microcontrollers are 8-bit CMOS MCUs that incorporate PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered. PIC16C717/770/771 family of microcontrollers is based upon mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory with data memory of 256 bytes RAM. On board is a RC oscillator with ±1% accuracy.
35 Instructions
8 Level Hardware Stack
1 Enhanced Capture, Compare, PWM (ECCP) Module
6 Channel Analogue-to-Digital Converter (ADC) – PIC16C717 10-bit, PIC16C770/771 12-bit
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
8 Level Hardware Stack
1 Enhanced Capture, Compare, PWM (ECCP) Module
6 Channel Analogue-to-Digital Converter (ADC) – PIC16C717 10-bit, PIC16C770/771 12-bit
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
