Microchip, 8bit PIC, PIC16C Microcontroller, 40MHz, 750 kB OTP, 18-Pin PDIP
- RS Stock No.:
- 197-6102
- Mfr. Part No.:
- PIC16C54-HS/P
- Brand:
- Microchip
Bulk discount available
Subtotal (1 tube of 25 units)*
£72.50
(exc. VAT)
£87.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 75 | £2.90 | £72.50 |
| 100 + | £2.828 | £70.70 |
*price indicative
- RS Stock No.:
- 197-6102
- Mfr. Part No.:
- PIC16C54-HS/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 750 kB | |
| Maximum Frequency | 40MHz | |
| Program Memory Type | OTP | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 750 kB | ||
Maximum Frequency 40MHz | ||
Program Memory Type OTP | ||
Microchip PIC16C Microcontrollers are 8-bit CMOS MCUs that incorporate PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered. PIC16C5x family of Microcontrollers is based upon baseline architecture with a 2 level hardware stack and 33 12-bit instructions. These MCUs provide up to 10 MIPS, up to 3 Kbytes program memory with data memory of up to 73 bytes RAM. On board is a RC oscillator with ±1% accuracy.
33 Instructions
2 Level Hardware Stack
12 I/O Pins on all models except PIC16C55/C55A/C57/C57C/CR57C
20 I/O Pins – PIC16C55/C55A/C57/C57C/CR57C
One 8-bit Timer
Watchdog Timer (WDT)
Power-on Reset (POR)
Device Reset Timer (DRT)
2 Level Hardware Stack
12 I/O Pins on all models except PIC16C55/C55A/C57/C57C/CR57C
20 I/O Pins – PIC16C55/C55A/C57/C57C/CR57C
One 8-bit Timer
Watchdog Timer (WDT)
Power-on Reset (POR)
Device Reset Timer (DRT)
