Microchip, 16bit dsPIC, dsPIC30F Microcontroller, 25MHz, 24 kB Flash, 28-Pin SPDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
197-6085
Mfr. Part No.:
DSPIC30F3010-30I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC30F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

24 kB

Maximum Frequency

25MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

1

Number of USART Channels

0

Number of LIN Channels

0

Dimensions

34.7 x 7.24 x 3.43mm

Number of Ethernet Channels

0

Pulse Width Modulation

1 (8 Channel)

ADCs

8 x 10 bit

Length

34.7mm

Height

3.43mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Width

7.24mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

The dsPIC30F Digital Signal Controllers provides the performance of a DSP and simplicity of an MCU. Well suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for the designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate motor control peripherals, SMPS peripherals and a Codec interface that enable advanced motor control algorithms, efficient digital power converters and speech & audio applications. Small package DSCs with high performance ADC are best suited for smart sensing applications.

Flash Program Memory
RISC Instruction Set Architecture
Operating Temperature Range: -40 to +85 °C