Cypress Semiconductor, 32bit ARM Cortex M0 CPU, CY8C4247LTI Microcontroller, 48MHz, 128 kB Flash, 68-Pin QFN
- RS Stock No.:
- 194-9145
- Mfr. Part No.:
- CY8C4247LTI-L475
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-9145
- Mfr. Part No.:
- CY8C4247LTI-L475
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C4247LTI | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 68 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 16 kB | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 2 | |
| Height | 0.95mm | |
| Pulse Width Modulation | 1 (8 x 16 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 8 x 8 x 0.95mm | |
| Data Rate | 1Mbit/s | |
| Instruction Set Architecture | RISC | |
| Width | 8mm | |
| ADCs | 1 x 12 bit | |
| Number of ADC Units | 1 | |
| Length | 8mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C4247LTI | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 68 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 16 kB | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 5.5 V | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 2 | ||
Height 0.95mm | ||
Pulse Width Modulation 1 (8 x 16 bit) | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 8 x 8 x 0.95mm | ||
Data Rate 1Mbit/s | ||
Instruction Set Architecture RISC | ||
Width 8mm | ||
ADCs 1 x 12 bit | ||
Number of ADC Units 1 | ||
Length 8mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM® Cortex®-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4200L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analogue, programmable interconnect, secure expansion of memory off-chip, high-performance analogue-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200L products will be fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.
