Cypress Semiconductor, 32bit ARM Cortex M0 CPU, CY8C4244PVI Microcontroller, 48MHz, 16 kB Flash, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-9141
Mfr. Part No.:
CY8C4244PVI-442
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C4244PVI

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Number of UART Channels

1

Number of I2C Channels

1

Number of ADC Units

1

Program Memory Type

Flash

Length

10.4mm

Maximum Operating Temperature

+105 °C

ADCs

1 x 12 bit

Height

1.85mm

Width

5.6mm

Data Rate

1Mbit/s

Instruction Set Architecture

RISC

Dimensions

10.4 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (4 x 16 bit)

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM® Cortex®-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4200L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analogue, programmable interconnect, secure expansion of memory off-chip, high-performance analogue-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200L products will be fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.