STMicroelectronics STM32MP151AAB3, 32bit ARM Cortex A7, ARM Cortex M4 Microcontroller, STM32, 209 (ARM Cortex M4) MHz,
- RS Stock No.:
- 193-9872
- Mfr. Part No.:
- STM32MP151AAB3
- Brand:
- STMicroelectronics
- RS Stock No.:
- 193-9872
- Mfr. Part No.:
- STM32MP151AAB3
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32 | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 354 | |
| Device Core | ARM Cortex A7, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 209 (ARM Cortex M4) MHz, 650 (ARM Cortex A7) MHz | |
| RAM Size | 128 kB | |
| USB Channels | 2 | |
| Number of SPI Channels | 6 | |
| Number of I2C Channels | 6 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of UART Channels | 4 | |
| Number of USART Channels | 4 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +125 °C | |
| Number of ADC Units | 2 | |
| Length | 16.15mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 16.15 x 16.15 x 1.04mm | |
| Minimum Operating Temperature | -40 °C | |
| Data Rate | 1000Mbit/s | |
| Maximum Number of Ethernet Channels | 1 | |
| Number of Ethernet Channels | 1 | |
| ADCs | 17 x 16 bit | |
| Width | 16.15mm | |
| Height | 1.04mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32 | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 354 | ||
Device Core ARM Cortex A7, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 209 (ARM Cortex M4) MHz, 650 (ARM Cortex A7) MHz | ||
RAM Size 128 kB | ||
USB Channels 2 | ||
Number of SPI Channels 6 | ||
Number of I2C Channels 6 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of UART Channels 4 | ||
Number of USART Channels 4 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +125 °C | ||
Number of ADC Units 2 | ||
Length 16.15mm | ||
Instruction Set Architecture RISC | ||
Dimensions 16.15 x 16.15 x 1.04mm | ||
Minimum Operating Temperature -40 °C | ||
Data Rate 1000Mbit/s | ||
Maximum Number of Ethernet Channels 1 | ||
Number of Ethernet Channels 1 | ||
ADCs 17 x 16 bit | ||
Width 16.15mm | ||
Height 1.04mm | ||
- COO (Country of Origin):
- KR
