Cypress Semiconductor, 32bit, CY8C58LP Microcontroller, 80MHz, 256 kB Flash, 100-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
193-8487
Mfr. Part No.:
CY8C5888AXQ-LP096
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C58LP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

2

Number of PWM Units

1 x 16 bit

Number of CAN Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Pulse Width Modulation

1 (4 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Number of ADC Units

2

Length

14mm

ADCs

10 x 12/20 bit

Height

1.4mm

Data Rate

1Mbit/s

Width

14mm

Maximum Operating Temperature

+105 °C

COO (Country of Origin):
TW
PSoC® 5LP is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through: 32-bit Arm Cortex-M3 core plus DMA controller and digital filter processor, at up to 80 MHz, Ultra low power with industry's widest voltage range, Programmable digital and analogue peripherals enable custom functions, Flexible routing of any analogue or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.