Cypress Semiconductor, 32bit ARM Cortex M0 CPU, PSoC 4200L Microcontroller, 48MHz, 128 kB Flash, 48-Pin TQFP
- RS Stock No.:
- 193-8484
- Mfr. Part No.:
- CY8C4247AZI-L433
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8484
- Mfr. Part No.:
- CY8C4247AZI-L433
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | PSoC 4200L | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 16 kB | |
| USB Channels | 2 | |
| Number of PWM Units | 1 x 16 bit | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Number of ADC Units | 1 | |
| Length | 7mm | |
| ADCs | 1 x 12 bit | |
| Height | 1.4mm | |
| Data Rate | 1Mbit/s | |
| Width | 7mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 7 x 7 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (8 x 16 bit) | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name PSoC 4200L | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 16 kB | ||
USB Channels 2 | ||
Number of PWM Units 1 x 16 bit | ||
Typical Operating Supply Voltage 1.71 → 5.5 V | ||
Number of ADC Units 1 | ||
Length 7mm | ||
ADCs 1 x 12 bit | ||
Height 1.4mm | ||
Data Rate 1Mbit/s | ||
Width 7mm | ||
Instruction Set Architecture RISC | ||
Dimensions 7 x 7 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (8 x 16 bit) | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM® Cortex®-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4200L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analogue, programmable interconnect, secure expansion of memory off-chip, high-performance analogue-to-digital conversion, opamps with Comparator mode, and stand ard communication and timing peripherals. The PSoC 4200L products will be fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.
