Cypress Semiconductor, 32bit ARM Cortex M0 CPU, PSoC 4100 Microcontroller, 24MHz, 256 kB Flash, 56-Pin QFN
- RS Stock No.:
- 193-8482
- Mfr. Part No.:
- CY8C4128LQI-BL543
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8482
- Mfr. Part No.:
- CY8C4128LQI-BL543
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | PSoC 4100 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 56 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 32 kB | |
| Number of PWM Units | 1 x 16 bit | |
| Typical Operating Supply Voltage | 1.9 → 5.5 V | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 7mm | |
| ADCs | 1 x 12 bit | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Height | 0.5mm | |
| Data Rate | 1Mbit/s | |
| Width | 7mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 7 x 7 x 0.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name PSoC 4100 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 56 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 32 kB | ||
Number of PWM Units 1 x 16 bit | ||
Typical Operating Supply Voltage 1.9 → 5.5 V | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 7mm | ||
ADCs 1 x 12 bit | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Height 0.5mm | ||
Data Rate 1Mbit/s | ||
Width 7mm | ||
Instruction Set Architecture RISC | ||
Dimensions 7 x 7 x 0.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with anArm® Cortex®-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4100_BLE product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy(BLE), also known as Bluetooth Smart, radio and subsystem (BLESS), compliant with Bluetooth 4.2 specifications. The other features include digital programmable logic, high-performance analogue-to-digital conversion (ADC), op amps with comparator mode, and stand ard communication and timing peripherals. The PSoC 4100_BLE products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.
