Cypress Semiconductor, 8bit, CY8C38 Microcontroller, 67MHz, 64 kB Flash, 48-Pin SSOP
- RS Stock No.:
- 193-8481
- Mfr. Part No.:
- CY8C3866PVI-070
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8481
- Mfr. Part No.:
- CY8C3866PVI-070
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C38 | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 67MHz | |
| RAM Size | 8 kB | |
| Number of PWM Units | 1 x 16 bit | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Number of CAN Channels | 1 | |
| Data Rate | 1Mbit/s | |
| Height | 2.29mm | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 0.63 x 0.29 x 0.09in | |
| Width | 7.37mm | |
| Instruction Set Architecture | RISC | |
| ADCs | 8 x 20 bit | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C38 | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 67MHz | ||
RAM Size 8 kB | ||
Number of PWM Units 1 x 16 bit | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 5.5 V | ||
Number of CAN Channels 1 | ||
Data Rate 1Mbit/s | ||
Height 2.29mm | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 0.63 x 0.29 x 0.09in | ||
Width 7.37mm | ||
Instruction Set Architecture RISC | ||
ADCs 8 x 20 bit | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 16mm | ||
- COO (Country of Origin):
- PH
PSoC® 3 is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through: 8051 core plus DMA controller and digital filter processor, at up to 67 MHz, Ultra low power with industry's widest voltage range, Programmable digital and analogue peripherals enable custom functions, Flexible routing of any analogue or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
