Microchip AVR, ATtiny814 Microcontroller, 20MHz Flash, 14-Pin SOIC150

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-6243
Mfr. Part No.:
ATTINY814-SSN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny814

Package Type

SOIC150

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Maximum Frequency

20MHz

Program Memory Type

Flash

The ATtiny814 microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with 8KB Flash, 512B SRAM and 128 bytes of EEPROM in a 14-pin package. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals. Capacitive touch interfaces with proximity sensing and driven shield are supported by the integrated QTouch® peripheral touch controller.

Hardware multiplier
Three sleep modes
Idle
Standby
Power Down
Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Analog Features
12 Channel 10-bit ADC with Voltage Reference
8-bit Digital to Analog Converter (DAC)
Comparators
Timing/Waveform/Measurement Control
Configurable Custom Logic (CCL)
1x 12-bit Timers (TCD)
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Communication
Peripheral Touch Controller (PTC)
6 channels self-capacitance
9 channels mutual-capacitance
SPI / I2C / USART