Microchip, 8bit AVR, ATtiny406 Microcontroller, 20MHz, 4 kB Flash, 20-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
193-6229
Mfr. Part No.:
ATTINY406-SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny406

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Pulse Width Modulation

1 (2 Channel)

Dimensions

13 x 7.6 x 2.35mm

Width

7.6mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

13mm

Number of ADC Units

1

Number of PCI Channels

0

Maximum Operating Temperature

+105 °C

The ATtiny406 is a microcontroller using the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz and 4KB Flash, 256B SRAM and 128 bytes of EEPROM in a 24-pin package. The series uses the latest technologies from Microchip with a flexible and low power architecture including Event System and SleepWalking, accurate analog features and advanced peripherals.

8-bit high-performance AVR RISC CPU
135 instructions
Hardware multiplier
Ultra Low Power (ULP)
Three sleep modes:
Idle
Standby
Power Down
6 Channels Event System
Configurable Custom Logic (CCL)
12 Channel 10-bit ADC with Voltage Reference
Comparators
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Operation Voltage: 1.8V – 5.5V