Microchip ATTINY1616-SN, 8bit AVR Microcontroller, ATtiny1616, 20-Pin SOCI300
- RS Stock No.:
- 193-6208
- Mfr. Part No.:
- ATTINY1616-SN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6208
- Mfr. Part No.:
- ATTINY1616-SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny1616 | |
| Package Type | SOCI300 | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny1616 | ||
Package Type SOCI300 | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
The ATtiny1616 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with 16 KB Flash, 2 KB SRAM and 128 bytes of EEPROM in 20-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals. Capacitive touch interfaces with proximity sensing and driven shield are supported by the integrated QTouch® peripheral touch controller.
Hardware multiplier
Three sleep modes:
Idle
Standby
Power Down
Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
12 Channel 10-bit ADC with Voltage Reference
Peripheral Touch Controller (PTC)
8-bit Digital to Analog Converter (DAC)
Comparators
Configurable Custom Logic (CCL)
1x 12-bit Timers (TCD)
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
12 channels self-capacitance
36 mutual-capacitance buttons supported
SPI / I2C / USART
Three sleep modes:
Idle
Standby
Power Down
Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
12 Channel 10-bit ADC with Voltage Reference
Peripheral Touch Controller (PTC)
8-bit Digital to Analog Converter (DAC)
Comparators
Configurable Custom Logic (CCL)
1x 12-bit Timers (TCD)
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
12 channels self-capacitance
36 mutual-capacitance buttons supported
SPI / I2C / USART
