Microchip, 8bit AVR, ATtiny1607 Microcontroller, 20MHz, 16 kB Flash, 24-Pin QFN
- RS Stock No.:
- 193-6201
- Mfr. Part No.:
- ATTINY1607-MN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6201
- Mfr. Part No.:
- ATTINY1607-MN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny1607 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 1.024 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +125 °C | |
| Number of Ethernet Channels | 0 | |
| Height | 0.85mm | |
| Width | 4mm | |
| Dimensions | 4 x 4 x 0.85mm | |
| Pulse Width Modulation | 1 (1 x 16 bit) | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 1 | |
| Length | 4mm | |
| ADCs | 12 x 10 bit | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny1607 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 1.024 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +125 °C | ||
Number of Ethernet Channels 0 | ||
Height 0.85mm | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.85mm | ||
Pulse Width Modulation 1 (1 x 16 bit) | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Number of ADC Units 1 | ||
Length 4mm | ||
ADCs 12 x 10 bit | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
The ATtiny1607 is a microcontroller using the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz and 16KB Flash, 1024B SRAM and 256 bytes of EEPROM in a 24-pin package. The series uses the latest technologies from Microchip with a flexible and low power architecture including Event System and SleepWalking, accurate analog features and advanced peripherals.
135 instructions
Hardware multiplier
Ultra Low Power (ULP)
Idle
Standby
Power Down
3 Channels Event System
Configurable Custom Logic (CCL)
12 Channel 10-bit ADC with Voltage Reference
Comparators
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Operation Voltage: 1.8V – 5.5V
Hardware multiplier
Ultra Low Power (ULP)
Idle
Standby
Power Down
3 Channels Event System
Configurable Custom Logic (CCL)
12 Channel 10-bit ADC with Voltage Reference
Comparators
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Operation Voltage: 1.8V – 5.5V
