Microchip Microcontroller, 16 kB Flash, 32-Pin
- RS Stock No.:
- 193-6172
- Mfr. Part No.:
- ATMEGA1608-XF
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6172
- Mfr. Part No.:
- ATMEGA1608-XF
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Pin Count | 32 | |
| Program Memory Size | 16 kB | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Pin Count 32 | ||
Program Memory Size 16 kB | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
The ATmega1608 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 16 KB Flash, 2 KB SRAM and 256 bytes of EEPROM in 28- and 32-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.
Hardware multiplier
Three sleep modes
Idle
Standby
Power Down
Event System
Three sleep modes
Idle
Standby
Power Down
Event System
