Renesas Electronics, 32bit RX, RX63N Microcontroller, 100MHz, 1 MB Flash, 100-Pin LQFP
- RS Stock No.:
- 192-8137
- Mfr. Part No.:
- R5F563NBDDFP#V0
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-8137
- Mfr. Part No.:
- R5F563NBDDFP#V0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX63N | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1 MB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 11 | |
| Number of UART Channels | 9 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of CAN Channels | 2 | |
| Dimensions | 14.1 x 14.1 x 1.4mm | |
| Width | 14.1mm | |
| Height | 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC Harvard | |
| Length | 14.1mm | |
| Number of ADC Units | 2 | |
| ADCs | 22 x 10/12 bit | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX63N | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 1 MB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of SPI Channels 11 | ||
Number of UART Channels 9 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of CAN Channels 2 | ||
Dimensions 14.1 x 14.1 x 1.4mm | ||
Width 14.1mm | ||
Height 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC Harvard | ||
Length 14.1mm | ||
Number of ADC Units 2 | ||
ADCs 22 x 10/12 bit | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
RX631/RX63N Group microcontrollers come in a comprehensive memory vs. package lineup to suit your system scale. In addition to standard functions such as 12bit A/D converter, motor control timers, SCI, RSPI, I2C, CAN and safety features, connectivity functions such as Ethernet and USB host have been enhanced. The lineup also includes products possessing specialized functions, such as sensing/image display using a CMOS camera, or security (hardware AES encryption). Products that support high-temperature (105°C) operation are also available.
