Renesas Electronics, 32bit RX CPU, RX630 Microcontroller, 100MHz, 2 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 192-8128P
- Mfr. Part No.:
- R5F5630EDDFB#V0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 192-8128P
- Mfr. Part No.:
- R5F5630EDDFB#V0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX630 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | RX CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 16 | |
| Number of UART Channels | 13 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of I2C Channels | 17 | |
| Number of CAN Channels | 3 | |
| Instruction Set Architecture | CISC Harvard | |
| Width | 20.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.4mm | |
| Number of ADC Units | 2 | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 29 x 10/12 bit | |
| Length | 20.1mm | |
| Dimensions | 20.1 x 20.1 x 1.4mm | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX630 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core RX CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of SPI Channels 16 | ||
Number of UART Channels 13 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of I2C Channels 17 | ||
Number of CAN Channels 3 | ||
Instruction Set Architecture CISC Harvard | ||
Width 20.1mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.4mm | ||
Number of ADC Units 2 | ||
Minimum Operating Temperature -40 °C | ||
ADCs 29 x 10/12 bit | ||
Length 20.1mm | ||
Dimensions 20.1 x 20.1 x 1.4mm | ||
Program Memory Type Flash | ||
With flash memory capacities from small to large and package pin counts from low to high, the RX630 Group can satisfy the demands of a variety of embedded devices. All the products of the RX630 Group are equipped with E2 data flash capable of 100,000 rewrites and enhanced peripheral functions with increased numbers of channels including timers, USB 2.0 function module, serial communication interface, I2C bus interface, CAN, 10bit and 12bit A/D converter and 10bit D/A converter. In particular, built-in features such as RTC with time stamp, temperature sensor, independent WDT and POR/LVD enable the number of external parts to be reduced.
