Renesas Electronics, 32bit RX CPU, RX210 Microcontroller, 50MHz, 1 MB Flash, 144-Pin LQFP
- RS Stock No.:
- 192-8096
- Mfr. Part No.:
- R5F5210BBDFB#30
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-8096
- Mfr. Part No.:
- R5F5210BBDFB#30
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX210 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | RX CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1 MB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 96 kB | |
| Number of SPI Channels | 14 | |
| Number of UART Channels | 13 | |
| Typical Operating Supply Voltage | 1.62 → 5.5 V | |
| Number of I2C Channels | 14 | |
| Width | 20.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 20.1 x 20.1 x 1.4mm | |
| ADCs | 16 x 12 bit | |
| Length | 20.1mm | |
| Instruction Set Architecture | CISC Harvard | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX210 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core RX CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 1 MB | ||
Maximum Frequency 50MHz | ||
RAM Size 96 kB | ||
Number of SPI Channels 14 | ||
Number of UART Channels 13 | ||
Typical Operating Supply Voltage 1.62 → 5.5 V | ||
Number of I2C Channels 14 | ||
Width 20.1mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 20.1 x 20.1 x 1.4mm | ||
ADCs 16 x 12 bit | ||
Length 20.1mm | ||
Instruction Set Architecture CISC Harvard | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- CN
The RX210 Group has a wide operating voltage range of 1.62 V to 5.5 V and can execute calculations at 78DMIPS (Dhrystone million instructions per second) at up to 50MHz high-speed operation. Furthermore, it achieves 0.2 mA/MHz low power performance when operating at 50MHz. Consumption current in deep software standby mode is a mere 0.45 μA. A wide lineup of 48 KB to 1 MB ROM and 48pin to 145pin products is available.
