Renesas Electronics, 32bit RX CPU, RX113 Microcontroller, 32MHz, 512 kB Flash, 64-Pin LFQFP

Bulk discount available

Subtotal 10 units (supplied in a tray)*

£30.10

(exc. VAT)

£36.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 18£3.01
20 - 48£2.95
50 - 98£2.54
100 +£2.475

*price indicative

Packaging Options:
RS Stock No.:
192-8084P
Mfr. Part No.:
R5F51138ADFM#3A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX113

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX CPU

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

7

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

7

Number of UART Channels

6

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

Length

10.1mm

ADCs

11 x 12 bit

Height

1.4mm

Width

10.1mm

Instruction Set Architecture

CISC Harvard

Dimensions

10.1 x 10.1 x 1.4mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP
The RX113 Group microcontrollers have built-in communications functions such as USB and IrDA, a capacitive touch sensor (CTSU), a segment LCD and a serial sound interface (SSI). They offer a single-chip solution for industrial and measuring devices that have low current supply capabilities, or for user interfaces for system control in home appliances, healthcare devices and so on.