Renesas Electronics, 32bit RX CPU, RX111 Microcontroller, 32MHz, 512 kB Flash, 64-Pin LFQFP
- RS Stock No.:
- 192-8082P
- Mfr. Part No.:
- R5F51118ADFM#3A
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal 10 units (supplied in a tray)*
£35.10
(exc. VAT)
£42.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 18 | £3.51 |
| 20 - 48 | £3.44 |
| 50 - 98 | £2.965 |
| 100 + | £2.885 |
*price indicative
- RS Stock No.:
- 192-8082P
- Mfr. Part No.:
- R5F51118ADFM#3A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX111 | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RX CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 4 | |
| Number of I2C Channels | 4 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of UART Channels | 3 | |
| Number of ADC Units | 1 | |
| Length | 10.1mm | |
| ADCs | 14 x 12 bit | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.1 x 10.1 x 1.4mm | |
| Height | 1.4mm | |
| Width | 10.1mm | |
| Instruction Set Architecture | CISC Harvard | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX111 | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RX CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 64 kB | ||
USB Channels 1 | ||
Number of SPI Channels 4 | ||
Number of I2C Channels 4 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of UART Channels 3 | ||
Number of ADC Units 1 | ||
Length 10.1mm | ||
ADCs 14 x 12 bit | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.1 x 10.1 x 1.4mm | ||
Height 1.4mm | ||
Width 10.1mm | ||
Instruction Set Architecture CISC Harvard | ||
- COO (Country of Origin):
- JP
The RX111 Group has a comprehensive small-capacity ROM/low pin count lineup. With USB 2.0 for Battery Charging (BC 2.0), low consumption current and fast wakeup from standby, these microcontrollers are suitable for use in computer peripherals and healthcare and wearable devices. With their three-phase motor control timers, they are also suitable for motor control applications in home appliances and industrial equipment.
