Renesas Electronics, 32bit RX CPU, RX111 Microcontroller, 32MHz, 128 kB Flash, 64-Pin LFQFP
- RS Stock No.:
- 192-8080
- Mfr. Part No.:
- R5F51115ADFM#3A
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-8080
- Mfr. Part No.:
- R5F51115ADFM#3A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX111 | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RX CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 4 | |
| Number of UART Channels | 3 | |
| Number of I2C Channels | 4 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| ADCs | 14 x 12 bit | |
| Maximum Operating Temperature | +85 °C | |
| Width | 10.1mm | |
| Instruction Set Architecture | CISC Harvard | |
| Height | 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Length | 10.1mm | |
| Dimensions | 10.1 x 10.1 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX111 | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RX CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of SPI Channels 4 | ||
Number of UART Channels 3 | ||
Number of I2C Channels 4 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
ADCs 14 x 12 bit | ||
Maximum Operating Temperature +85 °C | ||
Width 10.1mm | ||
Instruction Set Architecture CISC Harvard | ||
Height 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Length 10.1mm | ||
Dimensions 10.1 x 10.1 x 1.4mm | ||
The RX111 Group has a comprehensive small-capacity ROM/low pin count lineup. With USB 2.0 for Battery Charging (BC 2.0), low consumption current and fast wakeup from standby, these microcontrollers are suitable for use in computer peripherals and healthcare and wearable devices. With their three-phase motor control timers, they are also suitable for motor control applications in home appliances and industrial equipment.
