Renesas Electronics R7FA4M1AB3CFP#AA0 ARM Cortex M4, RA4M1 Microcontroller, 48 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 192-7215
- Mfr. Part No.:
- R7FA4M1AB3CFP#AA0
- Brand:
- Renesas Electronics
Add 10 more to save £11.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£12.66
(exc. VAT)
£15.20
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 20 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | £6.33 | £12.66 | - |
| 10 - 18 | £5.14 | £10.28 | £11.90 |
| 20 - 48 | £5.03 | £10.06 | £26.00 |
| 50 + | £4.21 | £8.42 | £106.00 |
*price indicative
- RS Stock No.:
- 192-7215
- Mfr. Part No.:
- R7FA4M1AB3CFP#AA0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA4M1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 2 | |
| Length | 14mm | |
| Height | 1.7mm | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 11 x 14 Bit, 18 x 14 Bit, 14 x 14 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA4M1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 2 | ||
Length 14mm | ||
Height 1.7mm | ||
Width 14mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 11 x 14 Bit, 18 x 14 Bit, 14 x 14 Bit | ||
Related links
- Renesas Electronics R7FA4M1AB3CFP#AA0 ARM Cortex M4 48 MHz 100-Pin LQFP
- Renesas Electronics R7FA4M1AB3CFL#AA0 ARM Cortex M4 48 MHz 48-Pin LQFP
- Renesas Electronics R7FA4M1AB3CFM#AA0 RA4M1 Microcontroller 256kB FLASH,
- Renesas Electronics R7FA2L1AB2DFP#AA0 RA2L1 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG380F256-B-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG880F256-B-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG280F256-B-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F373VCT7 STM32 Microcontroller 256kB FLASH, 100-Pin LQFP
