Renesas Electronics R7FA2A1AB3CFM#AA0, 32 bit ARM Cortex M23, RA2A1 Microcontroller, 48 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 192-7200
- Mfr. Part No.:
- R7FA2A1AB3CFM#AA0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 192-7200
- Mfr. Part No.:
- R7FA2A1AB3CFM#AA0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA2A1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 10.1mm | |
| Number of Programmable I/Os | 45 | |
| DACs | 1 x 12 Bit | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Analogue Comparators | 2 | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 3 | |
| ADCs | 8 x 24 Bit, 4 x 24 Bit, 4 x 16 Bit, 17 x 16 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA2A1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 10.1mm | ||
Number of Programmable I/Os 45 | ||
DACs 1 x 12 Bit | ||
Standards/Approvals No | ||
Length 10mm | ||
Analogue Comparators 2 | ||
Height 1.7mm | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 3 | ||
ADCs 8 x 24 Bit, 4 x 24 Bit, 4 x 16 Bit, 17 x 16 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Program Memory Type FLASH | ||
The RA2A1 group uses the high-performance Arm® Cortex®-M23 core and offers highly integrated, high-accuracy analog capabilities and therefore offers complete MCU with analog solution for signal conditioning and measurement. The RA2A1 Group supports a wide operating voltage range of 1.6V to 5.5V. It includes 16-bit SAR ADC, 24-bit Sigma Delta ADC, comparators, operational amplifiers, and DACs. The RA2A1 MCU targets cost sensitive and low power Industrial sensor applications where high resolution analog will become a cost benefit.
48MHz Arm® Cortex®-M23
256kB Flash Memory and 32kB SRAM
8kB DataFlash to store data as in EEPROM
Scalable from 32pin to 64pin Packages
Capacitive Touch Sensing Unit
16bit-SAR A/D, 24bit-SD A/D
12bit-D/A, 8bit-D/A
OPAMP (3ch), ACMP-HS/LP
USB2.0 Full Speed
CAN 2.0
SCI (UART, Simple SPI, Simple I2C)
Applications
Industrial Automation (Photoelectric Sensor, Fiber Sensor,Temperature Sensor)
Process Automation (Pressure Sensor, Flow control meter,Single Phase Meter)
Building Automation/Home Appliance (Smoke Detector)
Healthcare (Pulse Oximeters, Body Composition Measurement)
General Purpose
