STMicroelectronics STM8AF6266UCY, 8bit Microcontroller, STM8A, 16MHz, 32 kB Flash, 32-Pin VFQFPN
- RS Stock No.:
- 192-3909
- Mfr. Part No.:
- STM8AF6266UCY
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-3909
- Mfr. Part No.:
- STM8AF6266UCY
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM8A | |
| Package Type | VFQFPN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 2 kB | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 3 → 5.5 V | |
| Number of UART Channels | 1 | |
| ADCs | 1 (7 x 10 bit) | |
| Instruction Set Architecture | CISC | |
| Height | 0.49mm | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 5.15 x 5.15 x 0.49mm | |
| Length | 5.15mm | |
| Automotive Standard | AEC-Q100 | |
| Width | 5.15mm | |
| Number of LIN Channels | 1 | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM8A | ||
Package Type VFQFPN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 2 kB | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 3 → 5.5 V | ||
Number of UART Channels 1 | ||
ADCs 1 (7 x 10 bit) | ||
Instruction Set Architecture CISC | ||
Height 0.49mm | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 5.15 x 5.15 x 0.49mm | ||
Length 5.15mm | ||
Automotive Standard AEC-Q100 | ||
Width 5.15mm | ||
Number of LIN Channels 1 | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
The STM8AF6246, STM8AF6248, STM8AF6266 and STM8AF6268 automotive 8-bit microcontrollers offer from 16 to 32 Kbyte of Flash program memory and integrated true data EEPROM. They are referred to as medium density STM8A devices in STM8S series and STM8AF series 8-bit microcontrollers reference manual (RM0016).
All devices of the STM8A product line provide the following benefits: reduced system cost, performance and robustness, short development cycles, and product longevity.
The system cost is reduced thanks to an integrated true data EEPROM for up to 300 k write/erase cycles and a high system integration level with internal clock oscillators, watchdog, and brown-out reset.
All STM8A and ST7 microcontrollers are supported by the same tools including STVD/STVP development environment, the STice emulator and a low-cost, third party in-circuit debugging tool.
All devices of the STM8A product line provide the following benefits: reduced system cost, performance and robustness, short development cycles, and product longevity.
The system cost is reduced thanks to an integrated true data EEPROM for up to 300 k write/erase cycles and a high system integration level with internal clock oscillators, watchdog, and brown-out reset.
All STM8A and ST7 microcontrollers are supported by the same tools including STVD/STVP development environment, the STice emulator and a low-cost, third party in-circuit debugging tool.
